Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.920 |
| 10+ | € 0.851 |
| 25+ | € 0.837 |
| 120+ | € 0.782 |
| 360+ | € 0.727 |
| 600+ | € 0.718 |
Product Information
Product Overview
The DS28E05P+ is a 1-wire EEPROM in 6 pin TSOC package. It is a 112byte user-programmable EEPROM organized as 7 pages of 16 bytes each. Memory pages can be individually set to write protected or EPROM emulation mode through protection byte settings. Each part has its own unique 64bit ROM identification number (ROM ID) that is factory programmed into the chip. The DS28E05 communicates over Maxim’s single contact 1-wire interface at overdrive speed with the ROM ID acting as node address in the case of a multiple-device 1-wire network.
- Supply voltage range is 2.75V to 3.63V
- Operating temperature range from -40°C to 85°C
- Single contact 1-wire interface
- Programmable write protection and OTP EPROM emulation modes for user memory
- Communicates with host at up to 76.9Kbps
- ±8KV HBM ESD protection (typ) on IO pin
Applications
Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
896bit
1-Wire
TSOC
2.75V
Surface Mount
85°C
MSL 1 - Unlimited
128 x 8bit
-
6Pins
3.63V
-40°C
896bit 1-Wire Serial EEPROM
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate