Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 3.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€ 9,800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2715BZ+T&R
Order Code2516709
Technical Datasheet
Battery TypeNiMH
Input Voltage16.5V
Battery Charge Voltage16.5V
Charge Current-
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Cells10Cells
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
NiMH
Battery Charge Voltage
16.5V
IC Case / Package
NSOIC
No. of Cells
10Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
16.5V
Charge Current
-
No. of Pins
16Pins
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for DS2715BZ+T&R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability