Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.850 |
10+ | € 3.590 |
25+ | € 3.400 |
120+ | € 3.290 |
360+ | € 3.160 |
600+ | € 3.100 |
Product Information
Product Overview
The DS2430AP+ is a 256-bit 1-Wire® EEPROM identifies and stores relevant information about the product to which it is associated. This lot or product specific information can be accessed with minimal interface, for example a single port pin of a microcontroller. The DS2430A consists of a factory-lasered registration number that includes a unique 48-bit serial number, an 8-bit CRC and an 8-bit Family Code (14h) plus 256 bits of user-programmable EEPROM and a 64-bit one-time programmable application register. The power to read and write the DS2430A is derived entirely from the 1-Wire communication line. Data is transferred serially via the 1-Wire protocol, which requires only a single data lead and a ground return. The 48-bit serial number that is factory-lasered into each DS2430A provides a guaranteed unique identity that allows for absolute traceability.
- Built-in multidrop controller ensures compatibility with other MicroLAN products
- EEPROM organized as one page of 32 bytes for random access
- Reduces control, address, data and power to a single data pin
- 8-bit Family code specifies DS2430A communication requirements to reader
- Presence detector acknowledges when the reader first applies voltage
Applications
Automation & Process Control, Medical, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
256bit
1-Wire
TSOC
2.8V
Surface Mount
85°C
MSL 1 - Unlimited
32 x 8bit
-
6Pins
5.25V
-40°C
256bit 1-Wire Serial EEPROM
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DS2430AP+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate