Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.220 |
| 10+ | € 5.580 |
| 25+ | € 5.170 |
| 100+ | € 4.720 |
| 250+ | € 4.510 |
| 500+ | € 4.380 |
Product Information
Product Overview
DG419DY+T is a redesigned precision, CMOS, monolithic analogue switch. This switch conducts equally well in either direction and guarantees low charge injection, low power consumption, and an ESD tolerance of 2000V minimum per Method 3015.7. The new design offers low off-leakage current over temperature (less than 5nA at +85°C). It is a single-pole/double-throw (SPDT) with one normally closed switch and one normally open switch. Switching times are less than 175ns max for tON and less than 145ns max for tOFF. It is used in applications such as sample-and-hold circuits communications systems, test equipment battery-operated systems, modems fax machines, guidance and control systems PBX, PABX, audio signal routing military radios.
- On-resistance match between channel is 3 ohm max at (V+ = 15V, V- = -15V, TA = +25°C)
- On-resistance flatness is 4 ohm typ at (V+ = 15V, V- = -15V, TA = +25°C)
- Charge injection is 3pC typical at (VGEN = 0V, TA = +25°C)
- Withstand electrostatic discharge (2000V min) per method 3015.7
- Drain-source on-resistance is 20 ohm typ at (V+ = 13.5V, V- = -13.5V, TA = +25°C)
- Single-supply operation is +10V to +30V, bipolar-supply operation is ±4.5V to ±20V
- Rail-to-rail signal handling, TTL/CMOS-logic compatible
- Low power consumption is 35µW maximum
- Transition time is 175ns maximum at (TA = +25°C)
- Operating temperature range from -40°C to +85°C, 8-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10V to 30V, ± 4.5V to ± 20V
NSOIC
1Channels
35ohm
-
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
35ohm
8Pins
20ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate