Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.630 |
10+ | € 8.330 |
96+ | € 7.120 |
192+ | € 7.080 |
288+ | € 7.040 |
576+ | € 7.000 |
Product Information
Product Overview
The DG413FEUE+ is a quad, rail to rail, fault-protected, SPST analogue switch in 16 pin TSSOP package. It is pin compatible with the industry-standard nonprotected DG413. This switch features fault-protected inputs and Rail to Rail signal handling capability. All terminals are protected from overvoltage faults up to ±36V with power on and up to ±40V with power off. During a fault condition, the COM, NO or NC terminal becomes an open circuit and only microamperes of leakage current flow from the source. On-resistance is 35ohm (max) and is matched between switches to 1.5ohm (max) at +25°C. The DG413F has two NC and two NO switches. All digital inputs have +0.8V and +2.4V logic thresholds, ensuring both TTL and CMOS logic compatibility when using ±15V or a single +12V supply. It is used in communication systems, signal routing, test equipment, data acquisition, industrial and process control systems, avionics and redundant/backup systems.
- Operates with dual power supplies ranging from ±4.5V to ±20V or single supply between +9V and +36V
- No power supply sequencing required
- Control line fault protection from V- - 0.3V to V- + 40V
- Pin compatible with industry standard DG413
- 20ns (typ) fault response time
- Operating temperature range from -40°C to +85°C
- Audio Signal Routing; Battery-Operated Systems; Communication Systems; Heads-Up Displays; Military Radios; PBX, PABX; Sample-and-Hold Circuits; Test Equipment
Applications
Signal Processing, Communications & Networking, Industrial, Avionics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
35ohm
TSSOP
4Channels
35ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
9V to 36V, ± 4.5V to ± 20V
16Pins
25ohm
SPST-NC, SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate