Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.950 |
Product Information
Product Overview
DC2952A is a LT3093 200mA, -20V, Ultra-low, noise, ultra-high PSRR negative linear regulator demonstration board. Demo circuit DC2952A features the LT®3093, an ultralow noise, ultrahigh power supply rejection ratio (PSRR) negative low dropout (LDO) regulator. DC2952A operates over an input range of -3.8V to -20V and can deliver up to 200mA output current. It features ultralow noise (0.8µVRMS from 10Hz to 100KHz) and very high PSRR (73dB at 1MHz).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3093EDD#PBF
No SVHC (21-Jan-2025)
LT3093EDD#PBF
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate