Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 44.410 |
Product Information
Product Overview
DC2548A demonstration circuit is an active rectifier with reverse protection featuring the LT®8672. The demo board is designed for 5A load current. The input voltage range of the LT8672 is -40V to +42V. Two clamping diodes, D1 and D2, are used on the board to protect the IC from overvoltage spikes at the input, thus limiting the application’s DC input voltage range to -15V and +35V. The voltage drop on the MOSFET is 20mV in regulation. The LT8672 can rectify input ripple with an amplitude of 6VP-P and a frequency of up to 50KHz, or with an amplitude of 2VP-P and a frequency of up to 100KHz. High frequency ripple should not be applied at full load current for more than a few minutes, otherwise C5 may overheat. The demo board allows installation of an EMI filter at the output. To use the EMI filter, install L2, C7, and remove C5 on the board. In addition, multiple MOSFET footprints are provided on the backside of the board, making it convenient to use other MOSFETs.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LT8672EMS#PBF
No SVHC (25-Jun-2025)
LT8672EMS#PBF
Rectifier Controller
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate