Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 95.840 |
Product Information
Product Overview
DC2362A is a LT3033 3A, 0.95V to 10V very low dropout linear regulator with programmable current limit demonstration board. Demonstration circuit 2362A is an adjustable 3A linear regulator featuring the LT®3033. The LT3033 is a very low dropout voltage (VLDO™) linear regulator that operates from a single input supply down to 0.95V. The device supplies 3A output current with 95mV typical dropout voltage. The LT3033 is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to a switching regulator.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3033EUDC#PBF
No SVHC (21-Jan-2025)
LT3033EUDC#PBF
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate