Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 61.900 |
Product Information
Product Overview
Demonstration circuit 1868A is a dual step-down DC/DC switching converter featuring the LTM®8024 μModule regulator. The demo board is designed to deliver dual 5V/3A and 3.3V/3A outputs from a 7V to 40V input. The Silent Switcher® architecture minimizes EMI while achieving high efficiency at frequencies up to 3MHz. The modes of operation (burst mode or discontinuous mode/SYNC) are jumper selectable. Burst mode operation improves efficiency at light loads. The LTM8024 is a fixed frequency PWM regulator with current mode control scheme. The switching frequency is set by an appropriate resistor (R11) from the RT pin to ground. The RUN pins (EN1/EN2 terminals) can be used to set the LTM8024 in micro power shutdown mode. The power good output of each channel (PG1 or PG2 terminal) will be low when that channel’s output voltage is outside of the ±7.5% regulation window.
- Typical switching frequency of 1MHz
- Typical efficiency, VOUT1 (5V) of 93.2% (VIN = 12V, IOUT1 = 3A)
- Typical efficiency, VOUT2 (3.3V) of 91.3% (VIN = 12V, IOUT2 = 3A)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTM8024EY#PBF
-
No SVHC (21-Jan-2025)
LTM8024EY#PBF
Step Down DC / DC Converter
Demo Board LTM8024EY#PBF
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate