Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.910 |
Product Information
Product Overview
Demonstration circuit DC1555C is intended to demonstrate the performance of the LTC4365 and LTC4365-1 undervoltage, overvoltage and reverse supply protection controllers. The LTC®4365/LTC4365-1 protect circuits from input voltages that may be too high, too low or negative. It operates by controlling the gates of two back-to-back connected MOSFETs to keep the output in a safe range. The OV and UV protection levels are adjusted by resistive dividers at the OV and UV pins. The LTC4365 and LTC4365-1 can withstand DC voltages between -40V and +60V and have a valid operating range of 2.5V to 34V. Regarding the supply protection parameters, the LTC4365 and LTC4365-1 are identical. The only differences are in the gate fault recovery delay time and the delay from turn-off to low-power operation. The DC1555C includes the controller, two back-to-back connected power MOSFETs, three jumpers and three LEDs to indicate the input and output voltages and the active-high FAULT pin signal.
- Board input voltage range from -30V to 30V
- Typical input supply undervoltage lockout of 2.2V (VIN rising)
- Input supply current of 10µA (active-high SHDN = 0V)/25µA (active-high SHDN = 2.5V)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC4365CTS8-1
No SVHC (21-Jan-2025)
LTC4365CTS8-1
Undervoltage, Overvoltage and Reverse Supply Protection
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate