Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 147.210 |
Product Information
Product Overview
DC1455A is a LTC5598IUF 5MHzTO 1600MHz high linearity direct quadrature modulator demonstration board. The LTC®5598 is a direct I/Q modulator designed for high performance wireless applications, including wireless infrastructure. It allows direct modulation of an RF signal using differential baseband I and Q signals. It supports point-to-point microwave link, GSM, EDGE, CDMA, 700MHz band LTE, CDMA2000, CATV applications and other systems. It may also be configured as an image reject upconverting mixer, by applying 90° phase-shifted signals to the I and Q inputs. Demonstration circuit 1455A is designed for evaluating the LTC5598 IC at frequencies from 80MHz to 1300MHz. With a few component changes, it can be easily optimized for evaluations at lower or higher frequencies.
- Supply voltage range: 4.5V to 5.25V
- 165mA supply current at ICC1+ICC2, EN = high
- 240µA of sleep current at ICC1+ICC2, EN = low
- Baseband bandwidth of <gt/> 400MHz at -3dB bandwidth
- RF output frequency range: 5 to 1600MHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Demonstration Board LTC5598IUF
No SVHC (21-Jan-2025)
LTC5598IUF
I / Q Modulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate