Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.440 |
10+ | € 8.570 |
37+ | € 7.190 |
111+ | € 6.340 |
259+ | € 6.140 |
518+ | € 6.020 |
Product Information
Product Overview
ADUM6020 is an isoPower®, integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, this dc-to-dc converter provide regulated, isolated power that is below CISPR22 Class B limits at full load on a 2‑layer printed circuit board (PCB) with ferrites. This device eliminate the need to design and build isolated dc-to-dc converters in applications upto 500mW. The iCoupler chip scale transformer technology is used for the magnetic components of the dc-to-dc converter. The result is a small form factor, isolated solution. It is approved by UL recognition 5000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, VDE V 0884-10, VIORM = 565V peak, CQC certification per GB4943.1-2011. It is widely used in application such as RS-485/RS-422/CAN transceiver power, power supply start-up bias and gate drives, isolated sensor interfaces, automotive on-board charger (OBC) and dc to dc, industrial PLCs etc.
- Output supply current is 100mA minimum
- Output noise is 200mV p-p typical
- Switching frequency is 180MHz typical
- Line regulation is 2mV/V typical
- Load regulation is 1% typical
- Output ripple is 75mV p-p typical
- Operating voltage range is 3V to 3.6V
- Operating temperature is -40°C to +125°C
- Package style is 16-lead standard small outline package, with increased creepage [SOIC-IC]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
-
3.6V
100mA
16Pins
3.3V
-
180MHz
-40°C
-
MSL 3 - 168 hours
WSOIC
180MHz
1Outputs
3V
100mA
WSOIC
Surface Mount
3.3V
-
-
125°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate