Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.690 |
10+ | € 4.060 |
47+ | € 3.410 |
141+ | € 3.380 |
282+ | € 2.740 |
517+ | € 2.590 |
Product Information
Product Overview
ADUM1234 is an isolated, precision half-bridge gate driver that uses the Analog Devices, Inc., iCoupler® technology to provide independent and isolated high-side and low-side outputs. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to optocoupler-based solutions. By avoiding the use of LEDs and photodiodes, this iCoupler gate drive device is able to provide precision timing characteristics not possible with optocouplers. Furthermore, the reliability and performance stability problems associated with optocoupler LEDs are avoided. Application includes isolated IGBT/MOSFET gate drives, plasma displays, industrial inverters, switching power supplies.
- Input voltage (VIA, VIB) range from -0.5V to VDD1 + 0.5V
- 2 number of channels, 0.1A output peak current, 15V output voltage
- Isolated high-side and low-side outputs
- High side or low side relative to input is ±700V peak
- 0.1A peak output current
- CMOS input threshold levels
- Maximum high frequency operation is 5MHz
- High common-mode transient immunity is <gt/>75KV/µs
- Safety and regulatory approvals, UL recognition, 2500V rms for 1 minute per UL 1577
- 16-lead SOIC_W package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
16Pins
CMOS
Digital Isolator
2.5kV
105°C
-
No SVHC (21-Jan-2025)
4.5V
WSOIC
10Mbps
-
Magnetic
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate