Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 54.930 |
10+ | € 45.210 |
25+ | € 43.110 |
100+ | € 41.000 |
Product Information
Product Overview
ADSP-21594KBPZ10 is a SHARC+ dual-core DSP with Arm Cortex-A5. This SHARC processor is member of the single-instruction, multiple data (SIMD) SHARC family of digital signal processors (DSPs) that feature Analog Devices, Inc., Super Harvard Architecture. This 32-bit/40-bit/64-bit floating-point processors are optimized for high performance audio/floating-point applications with large on-chip static random-access memory (SRAM), multiple internal buses that eliminate input/output (I/O) bottlenecks, and innovative digital audio interfaces (DAI). New additions to the SHARC+ core include cache enhancements and branch prediction, while maintaining instruction set compatibility to previous SHARC products. It is used in applications such as automotive: audio amplifier, head unit, ANC/RNC, rear seat entertainment, digital cockpit, ADAS, consumer: AVRs, mixing consoles, microphone arrays, conferencing systems.
- Dual-enhanced SHARC+ floating-point cores
- 32-bit fixed-point support, byte, short word, word, and long word addressability
- Up to 1GHz/1600 DMIPS with NEON/VFPv4-D16, 32Kb L1 instruction and data caches with parity
- 256Kb L2 cache with parity, powerful DMA system with 8 MemDMAs, on-chip memory protection
- Large on-chip level 2 (L2) SRAM with ECC protection, up to 2Mb
- One level 3 (L3) interface providing 16bit interface to DDR3/ DDR3L SDRAM devices
- Enhanced FIR and IIR accelerators running up to 1GHz
- Cryptographic hardware accelerators, fast secure boot with IP protection, support for arm trust zone
- 1000MHz maximum processor instruction rate, 2Mb L2 SRAM, SHARC+ cores (2)
- Operating temperature range from 0°C to 125°C, 400-ball BGA-ED, HPC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Floating Point
1GHz
400Pins
I2C, SPI, UART
2Cores
950mV
Surface Mount
125°C
AEC-Q100
64 bit
BGA-ED
-
2MB
-
1.05V
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate