Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.740 |
10+ | € 15.580 |
25+ | € 14.590 |
100+ | € 13.410 |
250+ | € 12.820 |
500+ | € 12.560 |
Product Information
Product Overview
ADSP-21478BCPZ-1A is a SHARC® processor featuring Analog Devices’ super Harvard architecture. The processor is source code compatible with the ADSP-2126x, ADSP-2136x, ADSP-2137x, ADSP-2146x, and ADSP-2116x DSPs as well as with first-generation ADSP-2106x SHARC processors in SISD (single instruction, single-data) mode. This processor is optimized for high-performance audio applications with a large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI). This processor is available with unique audio-centric peripherals, such as the digital applications interface, serial ports, precision clock generators, S/PDIF transceiver, asynchronous sample rate converters, input data port, and more.
- Single-instruction, multiple-data (SIMD) computational architecture
- Code compatible with all other members of the SHARC family
- 3Mbits on-chip SRAM
- 200MHz max processor instruction rate
- External (I/O) supply voltage range from 3.13 to 3.47V
- High level output voltage is 2.4V min at VDD-EXT=min, IOH=–1.0mA
- Internal (core) supply voltage range from 1.14 to 1.26V
- 88-lead LFCSP-VQ package
- Temperature range from -40°C to +115°C
Technical Specifications
Floating Point
200MHz
88Pins
I2C, SPI, UART
1Cores
1.14V
Surface Mount
115°C
-
32 bit, 64 bit
LFCSP-VQ-EP
-
3Mbit
4Mbit
1.26V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate