Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 86.880 |
10+ | € 73.200 |
25+ | € 71.740 |
100+ | € 70.270 |
Product Information
Product Overview
ADRF5080BCCZN is a reflective, SP8T switch manufactured in the silicon process. It operates from 100MHz to 20GHz with an insertion loss of lower than 2.0dB and an isolation higher than 40dB. The device has an RF input power handling capability of 30dBm continuous wave power for the insertion loss path. It operates with a dual-supply voltage, +3.3V and -3.3V. The device can also operate with a single-supply voltage (VDD) applied while the negative supply pin (VSS) is tied to the ground. The single-supply operation condition requires a lower operating power while the excellent small signal performance is maintained. It employs complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL)-compatible controls. Application includes test and instrumentation, military radios, radars, and electronic counter measures (ECMs), microwave radios, and very small aperture terminals (VSATs).
- Single-supply operation capability, all off state control
- Logic select control, no low frequency spurs
- Frequency range from 100 to 20,000MHz (VDD=3.3V, VSS=-3.3V, TCASE = 25°C)
- 1.3dB between RFC and RFx typ (On, 100MHz to 6GHz, VDD=3.3V, VSS=-3.3V, TCASE = 25°C)
- 46dB between RFx and RFx typ (100MHz to 6GHz, VDD=3.3V, VSS=-3.3V, TCASE = 25°C)
- 33dBm typ 0.1dB compression point (f = 100MHz to 20GHz, VDD=3.3V, VSS=-3.3V, TCASE = 25°C)
- 55ns on time and off time typical (50% VCTRL to 90% of RFOUT, TCASE = 25°C)
- Supply voltage range from 3.15 to 3.45V (positive, VDD=3.3V, VSS=-3.3V, TCASE = 25°C)
- Supply voltage range from -3.45 to -3.15V (negative, VDD=3.3V, VSS=-3.3V, TCASE = 25°C)
- 36 lead LGA package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
LGA-EP
3.15V
-40°C
-
No SVHC (21-Jan-2025)
20GHz
36Pins
3.45V
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate