Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 171.740 |
10+ | € 152.800 |
25+ | € 149.740 |
100+ | € 146.690 |
Product Information
Product Overview
ADRF5024-EP is a reflective, SPDT switch manufactured in the silicon process. This switch operates from 100MHz to 44GHz with <gt/>1.7dB of insertion loss and <gt/>35dB of isolation. The ADRF5024-EP has an RF input power handling capability of 27dBm for both the through path and hot switching. The ADRF5024-EP RF ports are designed to match a characteristic impedance of 50 ohm. For ultrawideband products, impedance matching on the RF transmission lines can further optimize high frequency insertion loss and return loss characteristics. The device employs complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL)-compatible controls. Typical applications are industrial scanners, test and instrumentation, cellular infrastructure: 5G mmWave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs).
- Reflective design, high input linearity, high RF input power handling
- No low frequency spurious signals
- RF settling time (50% VCTRL to 0.1 dB of final RF output) is 17ns
- Supports defence and aerospace applications (AQEC standard)
- Controlled manufacturing baseline
- 1 assembly/test site, 1 fabrication site, product change notification
- Supply voltage VDD range from 3.15 to 3.45V (positive)
- 12-terminal land grid array [LGA] package
- Temperature rating range from -55°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
LGA-EP
3.15V
-55°C
-
MSL 3 - 168 hours
44GHz
12Pins
3.45V
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate