register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 175.740 |
10+ | € 169.520 |
Product Information
Product Overview
ADPA7002 is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), 28dBm (1/2W) power amplifier, with an integrated temperature-compensated on-chip power detector that operates between 18GHz and 44GHz. The ADPA7002 is ideal for linear applications such as electronic countermeasure and instrumentation applications demanding <gt/>28dBm of efficient PSAT. The RF inputs and outputs are internally matched and dc blocked for ease of integration into higher-level assemblies. Application includes test instrumentation, and communications.
- Integrated power detector
- Frequency range from 18 to 20GHz (TA = 25°C, 18GHz to 20GHz frequency range)
- Typical gain is 15dB (TA = 25°C, 18GHz to 20GHz frequency range)
- Flatness is ±0.5dB (TA = 25°C, 18GHz to 20GHz frequency range) typical
- Typical noise figure is 11dB (TA = 25°C, 18GHz to 20GHz frequency range)
- Typical return loss input is 8dB (TA = 25°C, 18GHz to 20GHz frequency range)
- Typical output power for 1dB compression is 25.5dBm (TA = 25°C, 18GHz to 20GHz frequency range)
- Typical saturated output power is 27.5dBm (TA = 25°C, 18GHz to 20GHz frequency range)
- Typical drain voltage is 5V (TA = 25°C, 18GHz to 20GHz frequency range)
- 16-terminal LCC-HS package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18GHz
15.5dB
LCC-EP
4V
-40°C
-
No SVHC (21-Jan-2025)
44GHz
5dB
16Pins
5V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate