Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | € 2.130 |
250+ | € 1.940 |
500+ | € 1.790 |
Product Information
Product Overview
ADP5075 is a high performance DC to DC inverting regulator used to generate negative supply rails. The input voltage range of 2.85V to 15V supports a wide variety of applications. The integrated main switch enables the generation of an adjustable negative output voltage down to 39V below the input voltage. This device can synchronize with an external oscillator from 1MHz to 2.6MHz to ease noise filtering in sensitive applications. The regulator implements programmable slew rate control circuitry for the MOSFET driver stage to reduce electromagnetic interference (EMI). It includes a fixed internal or resistor programmable soft start timer to prevent inrush current at power-up. It is used in application such as bipolar amplifiers, analogue-to-digital converters (ADCs), digital-to-analogue converters (DACs), and multiplexers, charge coupled device (CCD) bias supplies, optical module supplies, radio frequency (RF) power amplifier (PA) bias etc.
- Integrated 800mA main switch
- Resistor programmable soft start timer
- Slew rate control for lower system noise
- Precision enable control
- UVLO, OCP, OVP, and TSD protection
- Supported by the ADIsimPower tool set
- Shutdown current is 5µA typical at (PVIN = AVIN = 2.85V to 15V)
- Operating quiescent current is 1.8mA typical at (PVIN = AVIN = 2.85V to 15V)
- Operating temperature is -40°C to +125°C
- Package style is 12-ball wafer level chip scale [WLCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Inverting
15V
800mA
12Pins
-
-39V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.85V
800mA
WLCSP
Surface Mount
2.85V
2.4MHz
-40°C
-
MSL 1 - Unlimited
WLCSP
2.4MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate