Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.000 |
| 10+ | € 5.780 |
| 47+ | € 5.030 |
| 141+ | € 4.380 |
| 282+ | € 4.060 |
| 517+ | € 3.990 |
Product Information
Product Overview
ADM3054 is a 5KV rms signal isolated controller area network (CAN) physical layer transceiver. It complies with the ISO 11898 standard. It employs Analog Devices, Inc., iCoupler® technology to combine a 3-channel isolator and a CAN transceiver into a single package. The logic side of the device is powered with a single 3.3V or 5V supply on VDD1 and the bus side uses a single 5V supply on VDD2 only. Loss of power on the bus side (VDD2) can be detected by an integrated VDD2SENSE signal. It creates an isolated interface between the CAN protocol controller and the physical layer bus. It is capable of running at data rates of upto 1Mbps. The device has integrated protection on the bus pins, CANH and CANL against shorts to power/ground in 24V systems. It is approved by UL recognition 5000V rms for 1 minute per UL 1577, VDE Certificates of Conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 846V peak. It is used in application like CAN data buses, industrial field networks.
- Unpowered nodes do not disturb the bus
- Connect 110 or more nodes on the bus
- Thermal shutdown protection
- High common-mode transient immunity is 25KV/μs minimum
- Reference output voltage is 2.025V to 3.025V at (IREF = 50µA)
- Operating temperature is -40°C to +125°C
- Package style is 16-lead standard small outline [SOIC-W]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
3V
WSOIC
1Channels
1Receivers
125°C
AEC-Q100
No SVHC (25-Jun-2025)
1Mbps
5.5V
16Pins
1Drivers
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate