Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.370 |
10+ | € 24.620 |
25+ | € 22.580 |
100+ | € 22.130 |
250+ | € 21.720 |
Product Information
Product Overview
ADIN6310CBCZ is an industrial Ethernet time-sensitive networking switch. This 6-port gigabit switch is primarily designed for industrial Ethernet applications. Each port can be configured to operate at different speeds. This switch has uncommitted media access controller (MAC) interfaces and can be paired with Analog Devices, Inc., physical (PHY) layer devices such as ADIN1100, ADIN1200, and ADIN1300, to form a low-power, low-latency system. The switch supports the suite of IEEE 802.1Q time-sensitive networking bridging features required by the IEEE 60802 standard, providing quality of service (QoS) for latency-sensitive streams. The device also includes hardware capability to support parallel redundancy protocol (PRP) or high-availability seamless redundancy protocols, thereby offloading the host processor. Applications include factory and process automation, motion control, robots, and cobots, energy automation, transportation, instrumentation, and building automation.
- Time synchronization, IEEE 802.1AS-2020, IEEE 1588-2019 default profile
- IEEE C37.238-2017 energy profile, 8ns timestamp resolution, frames timestamped on ingress or egress
- PROFINET SendList control, high availability and redundancy
- Custom Layer 2 on two ports for PROFINET IRT, EtherNet/IP beacon-based DLR, POWERLINK (100Mbps)
- Packet assist engine offloads host and manages TSN and switch features
- Portable C drivers for TSN and industrial Ethernet protocols
- Interfaces to external host processor, RMII, RGMII, SGMII, SPI, dual SPI, or Quad SPI
- Total chip power 60mW per port at 1Gbps, full utilization with VDDIO-B=1.8V
- 256-ball chip scale package ball grid array package
- Temperature range from -40°C to +105°C
Technical Specifications
Ethernet Switch
1.045V
BGA
Surface Mount
105°C
-
IEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3
1.155V
256Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate