Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.680 |
10+ | € 22.940 |
25+ | € 20.460 |
189+ | € 18.350 |
378+ | € 17.260 |
567+ | € 16.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIN3310CBCZ
Order Code4661472
Technical Datasheet
Device TypeEthernet Switch
Supported StandardsIEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3
Supply Voltage Min1.045V
Supply Voltage Max1.155V
IC Case / PackageBGA
No. of Pins196Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Device Type
Ethernet Switch
Supply Voltage Min
1.045V
IC Case / Package
BGA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Product Range
-
Supported Standards
IEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3
Supply Voltage Max
1.155V
No. of Pins
196Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability