Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | € 2.370 |
250+ | € 2.120 |
1000+ | € 1.870 |
Product Information
Product Overview
ADG711 is a CMOS low voltage, 4ohm quad, SPST (single pole single throw) switch. This switch is designed on an advanced submicron process that provides low power dissipation yet gives high switching speed, low on resistance, low leakage currents, and high bandwidth. It is ideal for battery-powered instruments and new generation of DACs and ADCs from analog devices,Inc. Fast switching times and high bandwidth make the parts suitable for switching USB 1.1 data signals and video signals. This switch is turned on with a logic low on the appropriate control input. This SPST switch is widely used in application such as USB 1.1 signal switching circuits, cell phones, PDAs, battery-powered systems, communication systems, sample hold systems, audio signal routing, video switching, mechanical reed relay replacement etc.
- Single supply voltage range is 1.8V to 5.5V
- Low on resistance is 2.5ohm typ
- Low on resistance flatness, input current is ±0.1μA max at VDD = +5V ± 10%, GND = 0V
- −3dB bandwidth is <gt/> 200MHz
- Rail-to-rail operation
- Fast switching time is tON =16ns, tOFF =10ns
- Typical power consumption is <lt/> 0.01μW
- TTL/CMOS compatible
- Operating temperature range is −40°C to +85°C
- Packaging style is standard small outline(SOIC)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4ohm
NSOIC
4Channels
4ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
16Pins
2.5ohm
SPST
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate