Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | € 5.470 |
25+ | € 4.780 |
100+ | € 3.990 |
250+ | € 3.610 |
500+ | € 3.530 |
Product Information
Product Overview
ADG5436 is a monolithic CMOS device containing two independently selectable single-pole/double-throw (SPDT) switches. An EN input on the LFCSP package enables or disables the device. When disabled, all channels switch off. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. Both switches exhibit break-before-make switching action for use in multiplexer applications. The on-resistance profile is very flat over the full analogue input range, ensuring excellent linearity and low distortion when switching audio signals. Typical applications include relay replacement, automatic test equipment, data acquisition, instrumentation, Avionics, audio and video switching and communication systems.
- Latch-up proof
- 8KV HBM ESD rating
- Low on resistance (<lt/>10 ohm)
- ±9V to ±22V dual-supply operation
- 9V to 40V single-supply operation
- 48V supply maximum ratings
- Fully specified at ±15V, ±20V, +12V and +36V
- VSS to VDD analogue signal range
- 16-lead TSSOP package
- Operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10ohm
TSSOP
2Channels
12ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
9V to 40V, ± 9V to ± 22V
16Pins
10.6ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate