Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.650 |
10+ | € 4.420 |
25+ | € 3.840 |
100+ | € 3.180 |
250+ | € 2.860 |
500+ | € 2.690 |
Product Information
Product Overview
ADG5419 is a monolithic industrial, complementary metal oxide semiconductor (CMOS) analogue switch containing a latchup immune single-pole/double-throw (SPDT) switch. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the power supplies. In the off condition, signal levels upto the supplies are blocked. This device exhibits break-before-make switching action for use in multiplexer applications. The ultralow on resistance and on-resistance flatness of this switch makes it ideal solutions for data acquisition and gain switching applications where low distortion is critical. The latch-up immune construction and high ESD rating make this switches more robust in harsh environments. It is widely used in application such as high voltage signal routing, automatic test equipment, analogue front-end circuits, precision data acquisition, industrial instrumentation, amplifier gain select, relay replacement etc.
- Human body model (HBM) ESD rating is 8kV
- Low on resistance is 13.5 ohm typical
- Dual-supply operation is ±9V to ±22V
- Single-supply operation is 9V to 40V
- Fully specified at ±15V, ±20V, +12V, and +36V
- VDD to VSS analogue signal range
- 190MHz typical -3dB bandwidth
- Total harmonic distortion + noise is 0.01% typical
- Operating temperature is -40°C to +125°C
- Package style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
9V to 40V, ± 9V to ± 22V
MSOP
1Channels
16ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
14ohm
8Pins
14.5ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate