Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.850 |
10+ | € 8.990 |
Product Information
Product Overview
ADE7933 is a isolated energy metering chipset for polyphase shunt meters. The ADE7933 is a isolated, 3-channel sigma-delta analogue-to-digital converters (Σ-Δ ADCs) for polyphase energy metering applications that use shunt current sensors. Highly accurate; supports EN 50470-1, EN 50470-3, IEC 62053-21, IEC 62053-22, IEC 62053-23, ANSI C12.20 and IEEE 1459 standards. Typical applications include shunt-based polyphase meters, power quality monitoring, solar inverters, process monitoring, protective devices, isolated sensor interfaces and industrial PLCs.
- Single 3.3V supply
- Enables shunt current sensors in polyphase energy meters and immune to magnetic tampering
- Compatible with 3-phase, 3- or 4-wire (delta or wye) meters and other 3-phase services
- Computes active, reactive, and apparent energy on each phase and on the overall system
- Less than 0.2% error in active and reactive energy over a dynamic range of 2000 to 1 at TA = 25°C
- Less than 0.1% error in voltage RMS over a dynamic range of 500 to 1 at TA = 25°C
- Less than 0.25% error in current RMS over a dynamic range of 500 to 1 at TA = 25°C
- Power quality measurements including total harmonic distortion (THD)
- 20 lead SOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
Pseudo Differential, Single Ended
Single
3.63V
20Pins
85°C
-
No SVHC (21-Jan-2025)
-
I2C, SPI
2.97V
SOIC
-40°C
Single Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate