Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 29.080 |
| 10+ | € 21.690 |
| 25+ | € 19.610 |
| 100+ | € 19.320 |
| 1500+ | € 19.310 |
Product Information
Product Overview
ADA4961 is a high performance, BiCMOS RF digital gain amplifier (DGA), optimized for driving heavy loads out to 2GHz and beyond. This device typically achieves -90dBc IMD3 performance at 500MHz and -85dBc at 1.5 GHz. This RF performance allows GHz converters to achieve their optimum performance with minimal limitations of the driver amplifier or constraints on overall power that typically result from GaAs amplifiers. This device can easily drive 10bit to16bit HS converters. For many receiver applications, antialias filter (AAF) designs can be simplified or not required. It has an internal differential input impedance of 100 ohm and a differential dynamic output impedance of 50 ohm, eliminating the need for external termination resistors. It is used in applications such as ADC driver for 10bit to 14bit GSPS converters, RF/IF gain blocks, line drivers, instrumentation, satellite communications, data acquisition, military systems.
- 3200MHz typical -3dB bandwidth at (TA = 25°C)
- 1800MHz typical -1dB bandwidth at (TA = 25°C)
- Slew rate is 12000V/μs typical at (VO = 2V step, TA = 25°C)
- Voltage gain is 15dB typ at (TA = 25°C), power gain is 18dB typ at (TA = 25°C)
- 5-bit parallel or SPI bus gain control with fast attack
- Quiescent current is -154mA typical at (5V, HP mode, TA = 25°C)
- Low power mode operation, power-down control
- Operating voltage from 3.3V to 5V
- Common-mode rejection ratio is 55dB typical at (TA = 25°C)
- Operating temperature is -40°C to +85°C, package style is 24-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.8GHz
15dB
LFCSP-EP
3.3V
-40°C
-
MSL 3 - 168 hours
3.2GHz
5.5dB
24Pins
5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate