Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.680 |
| 10+ | € 5.940 |
| 25+ | € 5.190 |
| 100+ | € 4.350 |
| 250+ | € 3.940 |
| 500+ | € 3.910 |
Product Information
Product Overview
ADA4857-2 is a unity-gain stable, high speed, voltage feedback amplifier with low distortion, low noise, and high slew rate. With a spurious-free dynamic range (SFDR), this is an ideal solution for a variety of applications, including ultrasounds, ATE, active filters, and ADC drivers. The Analog Devices, Inc., proprietary next-generation XFCB process and innovative architecture enables such high performance amplifiers. With a wide supply voltage range (5V to 10V), this is an ideal candidate for systems that require high dynamic range, precision, and speed. Typical applications are instrumentation, IF and baseband amplifiers, active filters, ADC drivers, DAC buffers.
- Full power bandwidth is 110MHz (G=1, VOUT=2Vp-p, THD <lt/> −40dBc, ±5V supply, TA=25°C)
- Slew rate (10% to 90%) is 2800V/μs typ (G=1, VOUT=4V step, ±5V supply, TA=25°C)
- Harmonic distortion is −88dBc (f=10MHz, G=1, VOUT=2Vp-p (HD2), ±5V supply, TA=25°C)
- Input voltage noise is 4.4nV/√Hz (f=100KHz, ±5V supply, TA=25°C)
- Input offset voltage is ±4.5mV (±5V supply, TA=25°C)
- Input offset voltage drift is 22μV/°C maximum (TMIN to TMAX, ±5V supply, TA=25°C)
- Input bias current is −3.3μA max (±5V supply, TA=25°C)
- Wide supply voltage range from 5V to 10V
- 16-lead LFCSP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
2.8kV/µs
LFCSP
General Purpose
2mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
850MHz
4.5V to 10.5V
16Pins
-
-2µA
-40°C
-
MSL 3 - 168 hours
LFCSP
850MHz
2.8kV/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate