Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.890 |
Product Information
Product Overview
AD976A is a high speed, low power 16bit A/D converter that operates from a single 5V supply. The part contains a successive approximation, switched capacitor ADC, an internal 2.5V reference and a high speed parallel interface. The ADC is factory calibrated to minimize all linearity errors. The analogue full-scale input is the standard industrial range of ±10V. The AD976A is comprehensively tested for ac parameters such as SNR and THD as well as the more traditional parameters of offset, gain and linearity.
- 2.7MHz input bandwidth and 1MHz full-power bandwidth
- High speed parallel interface
- On-chip clock
- 100mW power dissipation
- Choice of external or internal 2.5V reference
- 83dB min S/(N+D), total harmonic distortion -90dB max
- 200KSPS throughput rate and 5µs complete cycle
- ±3.0LSB max integral linearity error and +3LSB max differential linearity error
- 28 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
28Pins
85°C
-
No SVHC (21-Jan-2025)
200kSPS
Parallel
4.75V
SOIC
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate