Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.510 |
10+ | € 13.120 |
27+ | € 11.610 |
108+ | € 10.490 |
270+ | € 10.280 |
513+ | € 10.070 |
Product Information
Product Overview
AD9760 is a low power CMOS digital-to-analogue converter (DAC). It is manufactured on an advanced CMOS process. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a 1.2V temperature compensated bandgap reference have been integrated to provide a complete monolithic DAC solution. The on-chip reference and control amplifier are configured for maximum accuracy and flexibility. It can be driven by the on-chip reference or by a variety of external reference voltages. This device’s flexible single-supply operating range of 2.7V to 5.5V and low power dissipation are well suited for portable and low power applications. It is widely used in application such as communication transmit channel, base stations, set top boxes, digital radio link, direct digital synthesis (DDS), instrumentation etc.
- Update rate is 125MSPS minimum
- Resolution is 10bit
- Excellent spurious free dynamic range performance
- Spurious-free dynamic range to nyquist is 52dBc typical
- Differential current output is 2mA to 20mA
- Power dissipation is 140mW typical
- On-chip 1.20V reference
- Edge-triggered latches
- Operating temperature is -40°C to +85°C
- Package style is 28-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
CMOS, Parallel, TTL
WSOIC
Parallel
85°C
-
No SVHC (21-Jan-2025)
125MSPS
2.7V to 5.5V
28Pins
-40°C
Single 10-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate