Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.010 |
10+ | € 16.540 |
25+ | € 14.070 |
100+ | € 13.940 |
250+ | € 13.930 |
500+ | € 13.650 |
Product Information
Product Overview
AD9743 is a pin-compatible, high dynamic range, dual DAC with 10-bit resolutions and sample rates of upto 250MSPS. This device include specific features for direct conversion transmit applications, including gain and offset compensation, and they interface seamlessly with analogue quadrature modulators, such as the ADL5370. A proprietary, dynamic output architecture permits synthesis of analogue outputs even above Nyquist by shifting energy away from the fundamental and into the image frequency. A serial peripheral interface (SPI) port provides full programmability. In addition, some pin-programmable features are offered for those applications without a controller. It is widely used in application such as wireless infrastructure W-CDMA, CDMA2000, TD-SCDMA, WiMAX, wideband communications: LMDS/MMDS, point-to-point, instrumentation, radio frequency (RF) signal generators, arbitrary, waveform generators etc.
- Low noise and intermodulation distortion
- Innovative switching output stage permits useable outputs beyond Nyquist frequency
- LVCMOS inputs with dual-port or optional interleaved single-port operation
- Spurious free dynamic range is 80dBc typ
- Differential analogue current outputs are programmable from 8.6mA to 31.7mA full-scale
- Internal 1.2V precision reference voltage source
- Operates from 1.8V and 3.3V supplies
- Power dissipation is 315mW
- Operating temperature is -40°C to +85°C
- Package style is 72-lead lead frame chip scale package [LFCSP-VQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
3 Wire, 4 Wire, Serial, SPI
LFCSP-VQ
Differential
85°C
-
No SVHC (21-Jan-2025)
250MSPS
3.13V to 3.47V
72Pins
-40°C
10-bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate