Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 364.170 |
10+ | € 356.890 |
Product Information
Product Overview
AD9172 is a high performance, dual, 16bit digital-to-analogue converter (DAC) that supports DAC sample rates to 12.6GSPS. The device features an 8-lane, 15 Gbps JESD204B data input port, a high performance, on-chip DAC clock multiplier, and digital signal processing capabilities targeted at single-band and multiband direct to radio frequency (RF) wireless applications. The AD9172 features three complex data input channels per RF DAC that are bypassable. Each data input channel includes a configurable gain stage, an interpolation filter, and a channel numerically controlled oscillator (NCO) for flexible, multiband frequency planning. Application includes wireless communications infrastructure, multiband base station radios, microwave/E-band backhaul systems, instrumentation, automatic test equipment (ATE), radars and jammers.
- Supports multiband wireless applications
- 3 bypassable, complex data input channels per RF DAC
- 1.54 GSPS maximum complex input data rate per input channel
- 1 independent NCO per input channel, proprietary, low spurious and distortion design
- 2-tone intermodulation distortion (IMD) = -83dBc at 1.8GHz, -7dBFS/tone RF output
- Spurious-free dynamic range is -81dBc (typ, fOUT = 100MHz)
- Flexible 8-lane, 15.4 Gbps JESD204B interface, supports single-band and multiband use cases
- Supports 12bit high density mode for increased data throughput
- Multiple chip synchronization, supports JESD204B Subclass 1
- 144 ball BGA-ED package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Serial, SPI
BGA
Serial
85°C
-
No SVHC (21-Jan-2025)
12.6GSPS
950mV to 1.05V, 1.71V to 1.89V
144Pins
-40°C
Dual 16-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate