Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.680 |
10+ | € 4.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8684ARUZ
Order Code4020130
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product3.5MHz
Slew Rate Typ9V/µs
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeJFET
Rail to Rail-
Input Offset Voltage350µV
Input Bias Current6pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth3.5MHz
No. of Amplifiers4 Amplifier
Slew Rate9V/µs
Product Overview
AD8684 is a quad low power, precision (1mV) JFET amplifier featuring excellent speed at low supply currents. Typical application includes portable telecommunications, low power industrial and instrumentation, loop filters, active and precision filters, integrators strain gauge, amplifiers, portable medical instrumentation and supply current monitoring.
- Low supply current is 250μA/amp maximum
- High slew rate: 9V/μs typ
- Gain bandwidth of 3.5MHz typical
- Low offset voltage: 1mV maximum at 25°C
- Low input bias current is 20pA maximum at 25°C
- Common mode rejection ratio (CMRR) is 90dB typical
- Fast settling time
- Unity-gain stable
- 14 lead TSSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
9V/µs
IC Case / Package
TSSOP
Amplifier Type
JFET
Input Offset Voltage
350µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
3.5MHz
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
6pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
3.5MHz
Slew Rate
9V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability