Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.170 |
10+ | € 12.110 |
25+ | € 10.790 |
100+ | € 9.530 |
250+ | € 9.340 |
500+ | € 9.150 |
Product Information
Product Overview
AD8624 is a quad precision rail-to-rail output operational amplifiers with low supply currents of only 350μA/amplifier maximum over temperature and supply voltages. It also has an input bias current cancellation circuitry that provides a very low input bias current over the full operating temperature. With a typical offset voltage of only 10μV, offset drift of 0.5μV/°C, and noise of only 0.2μV p-p (0.1Hz to 10Hz), it is perfectly suited for applications where large error sources cannot be tolerated. Many systems can take advantage of the low noise, dc precision, and rail-to-rail output swing provided by the device to maximize the signal-to-noise ratio and dynamic range for low power operation. It is used in applications such as portable precision instrumentation, laser diode control loops, strain gauge amplifiers, medical instrumentation, thermocouple amplifiers.
- Input bias current is 200pA maximum
- Low input offset voltage drift is 1.2μV/°C maximum
- Very low voltage noise is 11nV/√Hz typical
- Rail-to-rail output swing, unity gain stable
- Operating voltage range from ±2.5V to ±15V
- Input bias current is 30pA typical at (VSY = ±2.5V, VCM = 0V, TA = 25°C)
- Common-mode rejection ratio is 120dB typical at (VSY = ±2.5V, VCM = 0V, TA = 25°C)
- Slew rate is 0.28V/μs typical at (RL = 10Kohm, CL = 100pF AV = 1)
- Gain bandwidth product is 540KHz typical at (RL = 10Kohm, CL = 100pF AV = 1)
- Operating temperature is -40°C to +125°C, package style is 16-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
0.48V/µs
LFCSP-WQ
General Purpose
10µV
Surface Mount
125°C
-
LFCSP-WQ
560kHz
0.48V/µs
560kHz
2V to 18V
16Pins
Rail - Rail Output (RRO)
45pA
-40°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate