Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.420 |
10+ | € 8.580 |
50+ | € 6.950 |
100+ | € 6.430 |
250+ | € 6.200 |
500+ | € 6.080 |
Product Information
Product Overview
AD8221-EP is a gain-programmable, high performance instrumentation amplifier that delivers the industry’s highest CMRR over frequency in its class. The CMRR of instrumentation amplifiers on the market today falls off at 200Hz. In contrast, the AD8221-EP maintains a minimum CMRR of 80dB to 10KHz at G = 1. High CMRR over frequency allows to reject wideband interference and line harmonics, greatly simplifying filter requirements.
- Excellent AC specifications
- Low noise, high accuracy dc performance
- Supports defence and aerospace applications (AQEC standard)
- Controlled manufacturing baseline, one assembly/test site
- One fabrication site, enhanced product change notification
- Typical CMRR at 10KHz is 90dB (G=10, VS=±15V, VREF=0V, TA=25°C)
- Typical slew rate is 2V/μs (G=1, VS=±15V, VREF=0V, TA=25°C)
- Operating temperature rating range from -55 to +125°C
- 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2.5V/µs
± 2.3V to ± 18V
8Pins
High Performance, Precision, Programmable Gain
-55°C
-
MSL 1 - Unlimited
-
2.5V/µs
MSOP
70µV
825kHz
MSOP
130dB
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
1 Amplifier
825kHz
Single Ended
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate