Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.070 |
10+ | € 6.130 |
50+ | € 4.890 |
100+ | € 4.500 |
250+ | € 4.070 |
500+ | € 4.050 |
Product Information
Product Overview
AD8220 is a single-supply, JFET input instrumentation amplifier. It is designed to meet the needs of high performance, portable instrumentation. With the proliferation of mixed-signal processing, the number of power supplies required in each system has grown. The device is designed to alleviate this problem. Its rail-to-rail output stage maximizes dynamic range on the low voltage supplies common in portable applications. A reference pin allows the user to offset the output voltage. This feature is useful when interfacing with analogue-to-digital converters. It is widely used in application such as medical instrumentation, precision data acquisition, transducer interfaces etc.
- Input bias current is 25pA maximum
- Input offset current is 2pA maximum
- Common-mode rejection ratio (G = 10) is 94dB min, CMRR at 5KHz (G=1) is 74dB min
- Bandwidth (G = 1) is 1.5MHz, quiescent supply current is 750μA (maximum)
- Input noise (1KHz) is 14nV/√Hz, slew rate is 2V/μs
- Rail-to-rail output, input voltage range to below negative supply rail
- 4KV ESD protection, gain set with single resistor (G = 1 to 1000)
- Single supply range is 4.5V to 36V, dual supply range is ±2.25V to ±18V
- Operating temperature range is −40°C to +85°C
- Package style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2V/µs
± 2.25V to ± 18V, 4.5V to 36V
8Pins
JFET Input
-40°C
-
MSL 1 - Unlimited
-
2V/µs
MSOP
300µV
1.5MHz
MSOP
94dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
1.5MHz
Rail to Rail
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate