Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.270 |
10+ | € 8.220 |
50+ | € 7.220 |
100+ | € 7.080 |
250+ | € 6.930 |
500+ | € 6.790 |
Product Information
Product Overview
AD7934-6 is a 12bit, high speed, low power, successive approximation (SAR) analogue-to-digital converter (ADC). The AD7934-6 features four analogue input channels with a channel sequencer that allows a preprogrammed selection of channels to be converted sequentially. This part can accept either single ended, fully differential, or pseudo differential analogue inputs. Data acquisition and conversion are controlled by standard control inputs that allow for easy interfacing to microprocessors and DSPs.
- Specified for VDD of 2.7V to 5.25V
- Low power: 3.6/7.5mW max at 625KSPS with 3/5V supplies
- 4 analogue input channels with a sequencer, accurate on-chip 2.5V reference and no pipeline delays
- SW configurable analogue I/P: 4-ch single-ended I/P, 2-ch fully differential/pseudo differential I/P
- ±0.2% maximum at 25°C, 25ppm/°C maximum
- 70dB SINAD at 50KHz input frequency, 71dB min SNR, -73dB max THD at differential mode
- ±1LSB linearity error and ±0.95LSB max DNL at differential mode
- Full/autoshutdown mode: 10μW max
- 28 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Pseudo Differential, Single Ended
Single
5.25V
28Pins
85°C
-
No SVHC (21-Jan-2025)
625kSPS
Parallel
2.7V
TSSOP
-40°C
Quad 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for AD7934BRUZ-6
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate