Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 54.120 |
10+ | € 41.130 |
25+ | € 40.310 |
100+ | € 39.480 |
Product Information
Product Overview
AD7892BRZ-2 is a high speed, low power, 12-bit A/D converter that operates from a single +5V supply. The part contains a 1.47µs successive approximation ADC, an on-chip track/hold amplifier, an internal +2.5V reference and on-chip versatile interface structures that allow both serial and parallel connection to a microprocessor. It offers a choice of two data output formats: a single, parallel, 12-bit word or serial data. Fast bus access times and standard control inputs ensure easy parallel interface to microprocessors and digital signal processors. A high speed serial interface allows direct connection to the serial ports of microcontrollers and digital signal processors. In addition to the traditional dc accuracy specifications such as linearity, full-scale and offset errors, the part is also specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio.
- Conversion time is 1.6µs maximum at (VDD = +5V, 5%)
- Throughput rate is 500kSPS, single supply operation
- On-chip track/hold amplifier, high speed serial and parallel interface
- Input range from 0V to +2.5V, relative accuracy is ±1LSB typical at (VDD = +5V, ±5%)
- Total harmonic distortion is -78dB maximum at (VDD = +5V, ±5%)
- Unipolar offset error is ±3LSB maximum at (VDD = +5V, ±5%)
- Input current is 10nA maximum at (VDD = +5V, ±5%)
- Track/hold acquisition time is 0.4µs maximum at (VDD = +5V, ±5%)
- Input impedance is 1.6Kohm minimum at (VDD = +5V, ±5%)
- Operating temperature range from -40°C to +85°C, 24-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5V
24Pins
85°C
-
500kSPS
Parallel, Serial
-
SOIC
-40°C
12-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate