Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 43.150 |
| 10+ | € 34.530 |
| 25+ | € 32.980 |
| 100+ | € 32.320 |
| 250+ | € 31.660 |
Product Information
Product Overview
AD7389-4BCPZ is a 16-bit, quad, simultaneous sampling, high speed, successive approximation register (SAR), analogue-to-digital converter (ADC) that operates from a 3V to 3.6V power supply and features throughput rates upto 2MSPS. The analogue input type is differential, accepts a wide common-mode input voltage, and the analogue inputs are sampled and converted on the falling edge of active-low CS. It has on-chip oversampling blocks to improve dynamic range and reduce noise at lower bandwidths. The oversampling can boost upto two bits of added resolution. A buffered internal 2.5V reference (10ppm/°C) is included. The conversion process and data acquisition use standard control inputs allowing for easy interfacing with microprocessors or digital signal processors (DSPs). It is used in applications such as motor control position feedback, motor control current sense, data acquisition systems, erbium-doped fibre amplifier (EDFA) applications, and In-phase and quadrature demodulation.
- 16-bit ADC family, quad simultaneous sampling, on-chip oversampling function
- Fully differential analogue inputs, wide common-mode range
- 2-bit resolution boost, out of range indicator (ALERT), high-speed serial interface
- Differential nonlinearity error is ±0.7LSB typ at (VCC = 3V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Integral nonlinearity error is ±0.1LSB typ at (VCC = 3V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Gain error is ±0.006% FS typical at (VCC = 3V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Gain error temperature drift is ±0.1ppm/°C typical at (VCC = 3V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Signal-to-noise ratio (SNR) is 90.5dB typical at (VCC = 3V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Input bandwidth is 6.6MHz typical at (-0.1dB, VCC = 3V to 3.6V, VLOGIC = 1.65V to 3.6V)
- Operating temperature range from -40°C to +125°C, 24-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
3.6V
24Pins
125°C
-
2MSPS
Serial
3V
LFCSP-EP
-40°C
Quad 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate