Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 13.760 |
| 10+ | € 9.530 |
| 98+ | € 7.010 |
| 196+ | € 6.870 |
| 294+ | € 6.730 |
| 588+ | € 6.590 |
Product Information
Product Overview
AD620 is a low cost, high accuracy instrumentation amplifier. It requires one external resistor to set gains of 1 to 10,000. The low input bias current of 1.0nA max is made possible with the use of Superϐeta processing in the input stage. It works well as a preamplifier due to its low input voltage noise of 9 nV/√Hz at 1KHz, 0.28μV p-p in the 0.1Hz to 10Hz band, and 0.1pA/√Hz input current noise. Also, this amplifier is well suited for multiplexed applications with its settling time of 15μs to 0.01%. It is widely used in application such as weigh scales, ECG and medical instrumentation, transducer interface, data acquisition systems, industrial process controls, battery-powered and portable equipment etc.
- Operating power supply range is ±2.3V to ±18V
- Higher performance than 3 op-amp IA designs
- Supply current range is 1.3mA max
- Input offset voltage is 30μV max
- Input offset drift is 0.3μV/°C max
- Input bias current is 0.5nA typ
- Common-mode rejection ratio is 110dB at (G = 10), (VCM = 0V to ± 10V)
- Slew rate is 1.2V/μs typ
- 120KHz bandwidth (G = 100)
- Operating temperature is −40°C to +85°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.2V/µs
± 2.3V to ± 18V
8Pins
High Accuracy, Low Power
-40°C
AD620
MSL 1 - Unlimited
-
1.2V/µs
SOIC
50µV
120kHz
SOIC
130dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
120kHz
Single Ended
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate