Quantity | Price (ex VAT) |
---|---|
1500+ | € 9.570 |
Product Information
Product Overview
AD5421BCPZ-REEL7 is a complete, loop-powered, 4mA to 20mA digital-to-analogue converter (DAC) designed to meet the needs of smart transmitter manufacturers in the industrial control industry. It includes a regulated voltage output that is used to power itself and other devices in the transmitter. This regulator provides a regulated 1.8V to 12V output voltage. It also contains 1.22V and 2.5V references, thus eliminating the need for a discrete regulator and voltage reference. It can be used with standard Highway Addressable Remote Transducer (HART®) FSK protocol communication circuitry without any degradation in specified performance. The high-speed serial interface is capable of operating at 30MHz and allows for simple connection to commonly used microprocessors and microcontrollers via a SPI-compatible, 3-wire interface. It is used in applications such as industrial process control, 4mA to 20mA loop-powered transmitters, smart transmitters, and HART network connectivity.
- 16-bit resolution and monotonicity, on-chip fault alerts via FAULT pin or alarm current
- Flexible SPI-compatible serial digital interface with Schmitt triggered inputs
- Automatic readback of fault register on each write cycle, slew rate control function
- Gain and offset adjust registers, selectable regulated voltage output
- Total unadjusted error is ±0.011% FSR typical at (TA = 25°C)
- Relative accuracy is ±0.006% FSR typical at (loop voltage = 24V; REFIN = 2.5V)
- Quiescent current is 260µA typical at (loop voltage = 24V; REFIN = 2.5V)
- Upscale alarm current is 22.83mA maximum at (loop voltage = 24V; REFIN = 2.5V)
- Downscale alarm current is 3.21mA maximum at (loop voltage = 24V; REFIN = 2.5V)
- Operating temperature range from -40°C to +105°C, 32-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Serial
LFCSP
Serial
105°C
-
-
1.71V to 5.5V
32Pins
-40°C
Single 16-Bit Current Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate