Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.370 |
10+ | € 7.090 |
25+ | € 6.220 |
100+ | € 5.260 |
250+ | € 4.880 |
500+ | € 4.780 |
Product Information
Product Overview
AD5302BRMZ-REEL7 is a dual channel, 8bit buffered voltage output DAC. This device utilizes a versatile 3-wire serial interface that operates at clock rates upto 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The reference for the DAC is derived from two reference pins (one per DAC). The reference inputs can be configured as buffered or unbuffered inputs. The output of DAC can be updated simultaneously using the asynchronous active-low LDAC input. The part incorporates a power-on reset circuit, which ensures that the DAC outputs power-up to 0V and remains there until a valid write takes place to the device. It is used in applications such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, and programmable attenuators.
- 2.5V to 5.5V power supply, double-buffered input logic
- Guaranteed monotonic by design over all codes, buffered/unbuffered reference input options
- 0V to VREF output voltage, power-on-reset to 0V
- Simultaneous update of DAC outputs via active-low LDAC
- Low power serial interface with Schmitt-triggered inputs
- Relative accuracy is ±0.15LSB typical at (VDD = 2.5V to 5.5V, VREF = 2V, RL = 2Kohm to GND)
- Differential nonlinearity is ±0.02LSB typical at (VDD = 2.5V to 5.5V, VREF = 2V, RL = 2Kohm to GND)
- Slew rate is 0.7V/μs typical at (VDD = 2.5V to 5.5V, RL = 2Kohm to GND, CL = 200pF to GND)
- Major-code transition glitch energy is 12nV-s typical at (VDD = 2.5V to 5.5V)
- Operating temperature range from -40°C to +105°C, 10-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Serial, SPI
SOP
Serial
105°C
-
167kSPS
2.5V to 5.5V
10Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate