Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.540 |
| 10+ | € 2.270 |
| 25+ | € 1.950 |
| 100+ | € 1.570 |
| 250+ | € 1.380 |
| 500+ | € 1.270 |
Product Information
Product Overview
AD5110BCPZ80-1-RL7 is a single-channel, 128-position, I²C, 8% resistor tolerance, non-volatile digital potentiometer. The low resistor tolerance, low nominal temperature coefficient and high bandwidth simplify open loop applications, as well as tolerance matching applications. The new low wiper resistance feature minimizes the wiper resistance in the extremes of the resistor array to only 45ohm, typical. The wiper settings are controllable through an I²C-compatible digital interface that is also used to readback the wiper register and EEPROM content. It is used in applications such as mechanical potentiometer replacement, portable electronics level adjustment, audio volume control, low-resolution DAC, LCD panel brightness and contrast control, programmable voltage to current conversion, programmable filters, delays, time constants, feedback resistor programmable power supply, sensor calibration.
- Resistor differential nonlinearity is ±0.25LSB typ at (VDD = 2.3V to 5.5V, VLOGIC = 1.8V to VDD)
- Resistance temperature coefficient is 35ppm/°C typ at (VDD = 2.3V to 5.5V, VLOGIC = 1.8V to VDD)
- 200KHz typical -3dB bandwidth at (RAB = 80Kohm, VDD = 2.3V to 5.5V, VLOGIC = 1.8V to VDD)
- Total harmonic distortion is -85dB typ at (RAB = 80Kohm, VDD = 2.3V to 5.5V, VLOGIC = 1.8V to VDD)
- 50-year typical data retention at 125°C, 1 million write cycles
- Single-supply power range from 2.3V to 5.5V, power dissipation is 5µW typical
- VW settling time is 12µs typical at (RAB = 80Kohm, VDD = 2.3V to 5.5V, VLOGIC = 1.8V to VDD)
- Resistor noise density is 20nV/√Hz typ at (RAB = 80Kohm, VDD = 2.3V to 5.5V, VLOGIC = 1.8V to VDD)
- Nominal resistor tolerance is +8% maximum at (VDD = 2.3V to 5.5V, VLOGIC = 1.8V to VDD)
- Operating temperature range from -40°C to +125°C, 8-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
80kohm
I2C
± 8%
5.5V
8Pins
35ppm/°C
125°C
-
Single
Linear
2.3V
LFCSP-EP
128
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate