Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.520 |
10+ | € 10.370 |
96+ | € 7.870 |
192+ | € 7.710 |
288+ | € 7.560 |
576+ | € 7.400 |
Product Information
Product Overview
AD5025 is a low power, dual 12bit buffered voltage output nanoDAC® DAC. The part uses a versatile 3-wire, low power Schmitt trigger serial interface that operates at clock rates up to 50MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™ and DSP interface standards. The reference for the AD5025 is supplied from an external pin and a reference buffer is provided on chip. The AD5025 incorporate a power-on reset circuit that ensures the DAC output powers up zero scale or midscale and remains there until a valid write takes place to the device. Typical application includes process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources and programmable attenuators.
- Low power dual 12bit DAC, ±1LSB INL
- Individual voltage reference pins
- ±1.8mV max offset error and ±2µV/°C typ offset error drift
- Rail-to-rail operation and 4.5V to 5.5V power supply
- Power-on reset to zero scale or midscale and power down to 400nA at 5V
- 3 power-down functions, Per channel power-down and low glitch upon power-up
- Hardware power-down lockout capability
- SDO daisy-chaining option
- 14 lead TSSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Microwire, QSPI, Serial, SPI
TSSOP
Serial
125°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
14Pins
-40°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate