Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.320 |
10+ | € 10.080 |
25+ | € 9.310 |
100+ | € 8.500 |
250+ | € 8.490 |
750+ | € 8.480 |
Product Information
Product Overview
AD4111 is a low power, low noise, 24bit, sigma-delta (Σ-Δ) analogue-to-digital converter (ADC) that integrates an analogue front end (AFE) for fully differential or single-ended, high impedance (≥1MΩ) bipolar, ±10V voltage inputs, and 0mA to 20mA current inputs. It also integrates key analogue and digital signal conditioning blocks to configure eight individual setups for each analogue input channel in use. It features a maximum channel scan rate of 6.21kSPS (161µs) for fully settled data. The embedded 2.5V, low drift (5ppm/°C), band gap internal reference (with output reference buffer) reduces the external component count. The digital filter allows flexible settings, including simultaneous 50Hz and 60Hz rejection at a 27.27SPS output data rate. The user can select between the different filter settings depending on the demands of each channel in the application. It is used in applications such as process control, PLC and DCS modules, instrumentation and measurement.
- Fast and flexible output rate from 1.25SPS to 31.25kSPS
- Integral nonlinearity is ±0.01% of FSR typical at (AVDD = 3V to 5.5V)
- Total unadjusted error is ±0.06% of FSR typical at (AVDD = 3V to 5.5V)
- Gain drift is ±1ppm/°C typical at (AVDD = 3V to 5.5V)
- Common-mode rejection ratio is 85dB typical at (AVDD = 3V to 5.5V)
- Open wire detection, internal or external clock
- No missing codes is 24bits
- Pin absolute maximum rating ±50V, absolute input pin voltage upto ±20V
- Operating temperature is -40°C to +105°C
- Package style is 40-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
5.5V
40Pins
105°C
-
31.25kSPS
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
3V
LFCSP-EP
-40°C
Single 24-bit Sigma-Delta ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate