Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.410 |
10+ | € 5.730 |
25+ | € 5.030 |
100+ | € 4.610 |
250+ | € 4.520 |
500+ | € 4.430 |
Product Information
Product Overview
AD2428B is a A2B main/subordinate 4xPDM XCVR w I2S/TDM. The Automotive Audio Bus (A2B®) provides a multichannel, I2S/TDM link over distances of up to 15m between nodes. It embeds bidirectional synchronous pulse-code modulation (PCM) data (for example, digital audio), clock, and synchronization signals onto a single differential wire pair. A2B supports a direct point to point connection and allows multiple, daisy chained nodes at different locations to contribute and/or consume time division multiplexed (TDM) channel content.
- Line topology and up to 15m between nodes, up to 40m overall cable length
- Communication over distance such as synchronous data, multichannel I2S/TDM to I2S/TDM
- Control and status information I2C to I2C, GPIO and interrupt
- Configurable with SigmaStudio graphical software tool
- 8bit to 32-bit multichannel I2S/TDM interface programmable I2S/TDM data rate
- Simultaneous reception of I2S data with up to 4 PDM microphones
- Unique ID register for each transceiver and crossover or straight-through cabling
- Programmable settings to optimize EMC performance
- 32 lead LFCSP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Audio Bus Transceiver
3.63V
32Pins
105°C
-
No SVHC (21-Jan-2025)
3V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate