Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.310 |
10+ | € 31.660 |
27+ | € 30.230 |
108+ | € 29.630 |
270+ | € 29.020 |
Product Information
Product Overview
AD1674 is a 12-bit 100kSPS, A/D converter. It consist of user-transparent on-board sample-and-hold amplifier (SHA) with 10volt reference, clock and three-state output buffers for microprocessor interface. It is pin compatible with the industry standard. It includes a sampling function while delivering a faster conversion rate. The on-chip SHA has a wide input bandwidth supporting 12-bit accuracy over the full nyquist bandwidth of the converter. It is fully specified for ac parameters (such as S/(N+D) ratio, THD, and IMD) and dc parameters (offset, full-scale error, etc.). With both ac and dc specifications. This A/D converter is widely used in application such as signal processing and traditional dc measurement applications etc.
- Operating temperature range is 0°C to +70°C
- Integral nonlinearity is ±1LSB
- Signal to noise and distortion (S/N+D) ratio is 69dB
- Power dissipation is 385mW
- Total harmonic distortion is –90dB typ
- Packaging style is plastic SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Bipolar, Unipolar
Dual (+/-)
16.5V
28Pins
70°C
-
No SVHC (21-Jan-2025)
100kSPS
Parallel
11.4V
SOIC
0°C
Single 12-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for AD1674JRZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate