Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 754.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 754.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No108347-HMC870LC5
Order Code4034240
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC870LC5
Kit Application TypeCommunication
Application Sub TypeOptical Modulator Driver
Kit ContentsEvaluation Board HMC870LC5
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
108347-HMC870LC5 is a GaAs MMIC pHEMT distributed driver amplifier packaged in a leadless 5 x 5mm surface mount package which operates between DC and 20GHz. The amplifier provides 17dB of gain, 8Vp-p saturated output swing and features output swing cross point adjustment.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Communication
Kit Contents
Evaluation Board HMC870LC5
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC870LC5
Application Sub Type
Optical Modulator Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001