Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSUCZHEF1.VC-U1U2-L0-V2-250-R18
Order Code4062647
Product RangeOSLON UV 6060 Series
Also Known AsQ65113A4719
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSUCZHEF1.VC-U1U2-L0-V2-250-R18
Order Code4062647
Product RangeOSLON UV 6060 Series
Also Known AsQ65113A4719
Technical Datasheet
UV LED TypeUV-C
Wavelength265nm
Radiant Power100mW
Angle of Half Intensity75°
UV LED Case StyleTop View SMD, 6mm x 6mm
Forward Current If250mA
Forward Voltage7V
Product RangeOSLON UV 6060 Series
Technology / MaterialAlGaN
Alternatives for SUCZHEF1.VC-U1U2-L0-V2-250-R18
1 Product Found
Product Overview
SU CZHEF1.VC-U1U2-L0-V2-250-R18 is a compact UV-C LED is part of the OSLON UV series. It offers high efficiency in high power class. It allows a flexible design for any application which requires UV-C radiation. Application includes agriculture and horticulture, UV-C treatment.
- Chip technology is AlGaN based flip chip
- Typical radiation is 150°
- Colour λpeak is 265nm (ultraviolet (UV-C))
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- Typical radiant flux is 100mW
- Typical radiant efficiency is 5.7%
- Ceramic package with lens
- Operating temperature range from 10 to 60°C
Technical Specifications
UV LED Type
UV-C
Radiant Power
100mW
UV LED Case Style
Top View SMD, 6mm x 6mm
Forward Voltage
7V
Technology / Material
AlGaN
Wavelength
265nm
Angle of Half Intensity
75°
Forward Current If
250mA
Product Range
OSLON UV 6060 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876