Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4546-AWBW
Order Code4332517
Also Known AsQ65110A9615
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | € 0.305 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€ 305.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4546-AWBW
Order Code4332517
Also Known AsQ65110A9615
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity20°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)130mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
12ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
20°
Radiant Intensity (Ie)
130mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
100°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability